IMOU imou-Ipiece-TB3FP-3T0WE/FSP12-TYPEC Cell Go Kit Solar 2K IP Camera

MPN
imou-IPC-TB3FP-3T0WE/FSP12-TYPEC
Brand
IMOU
EAN-13
6976391039452
Order Code
09-4771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £77.00 £65.45
10+ £63.15
50+ £62.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The IMOU Cell Go Full Colour Kit (with Solar Panel) features a high-definition Wi-Fi IP CCTV camera with a resolution of 2304 x 1296 pixels. Equipped with a solar panel for sustainable power, this IP camera is ideal for continuous outdoor surveillance. Manufactured by IMOU, it provides reliable security monitoring for residential and commercial applications.
Type CCTV camera
Resolution 2304 x 1296 p
App compatibility Yes
Audio system 2-way
Auto focus Yes
Battery Capacity 5000mAh
Battery Included Yes
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Cables included USB
Camera type Compact camera
Colour White
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE
Connectivity technology Wireless
Day/night mode Yes
Depth 63mm
Digital zoom 8x
Dimensions (W x H x D) 88 x 41 x 63 mm
Ethernet LAN No
Fixed focal length 2.8mm
F-numbers F2.0
Focal Length 2,8mm
Form Factor Bullet
Frame Rate 15 fps
Height 41mm
Integrated PIR sensor Yes
Intelligent Video Surveillance (IVS) system features Human detection
International Protection (IP) code IP65
IR range (max.) 15m
Length 88mm
Lens viewing angle, diagonal 121°
Lens viewing angle, horizontal 98°
Lens viewing angle, vertical 54°
Max. viewing angle hor. 98°
Maximum aperture number 2
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting brackets included Yes
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 15m
Number of cameras 1
Number of lenses 1
Operating temperature (T-T) -20 - 50°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Package Type Box
Placement supported Outdoor
Power consumption (typical) 2.06 W
Power source type Battery
Privacy masking Yes
Privacy protection Yes
Product colour White
Progressive scan Yes
Protection features Water resistant
Rechargeable battery Yes
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Smartphone/tablet remote support Yes
Total megapixels 3 MP
Transfer Type Wi-Fi
USB port Yes
Used at Outdoors
Video compression formats H.264, H.265
Video motion detection Yes
Weight 180g
Width 88mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot