IMOU imou-DB-2SP-3T0W/DS2S DB2S Kit Video Intercom 3MP 2K Wi-Fi Waterproof

MPN
imou-DB-2SP-3T0W/DS2S
Brand
IMOU
EAN-13
6976391039506
Order Code
09-4770
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The IMOU DB2S Kit is a video door intercom complete kit featuring Wi-Fi connectivity for enhanced security. Manufactured by IMOU, this system allows users to monitor and communicate with visitors at their doorstep remotely. It is ideal for residential applications, providing a convenient and reliable solution for home security.
Type Video door intercom
Battery Capacity 5000mAh
Battery current 1 A
Battery Voltage 5 V
Bell depth 5.03cm
Bell height 15cm
Bell weight 237.5g
Bell width 5.5cm
Best uses Home
Built-in camera Yes
Built-in microphone Yes
Built-in speaker(s) Yes
Cable nut(s) included Yes
Cables included USB
Call notifications Yes
Camera type 1/2.8” Progressive CMOS, 2.3 mm fixed lens, 30° pan
Card reader integrated Yes
Compatible memory cards MicroSD (TransFlash)
Compliance certificates CE
Component Complete kit
Connectivity technology Wireless
DC input voltage 8 - 24 V
Diagonal field of view 166°
Dimensions (built-in device) 95.5 × 65.1 × 30.2mm
Extension cable Yes
External unit dims. 150 × 55 × 50.3mm
Fixed focal length 2.3mm
Frequency 2.4 GHz
Horizontal field of view 125°
Illuminated push button Yes
Image sensor size 1/2.8
Input Voltage 100 - 240 V
Max. viewing angle hor. 125°
Maximum frame rate 15 fps
Maximum memory card size 512 GB
Maximum video resolution 2048 x 1536 pixels
Megapixel (approx.) 3 MP
Mobile operating systems supported Android, iOS
Motion detection supported Yes
Mounting bracket(s) included Yes
Mounting Type Wall
Mounting type (outdoor) Surface-mount
Night vision Yes
Night vision distance 5m
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -20 - 50°C
PIR detector Yes
Plug and Play Yes
Power source type AC, Battery, DC
Product colour Black
Quick start guide Yes
Rechargeable battery Yes
Reset button Yes
Resolution 3 MP (2048 x 1536)
Screws included Yes
Sensor Type CMOS
Transfer Type Wi-Fi
Transmitter depth 3.02cm
Transmitter height 9.55cm
Transmitter weight 79g
Transmitter width 6.51cm
Units 1
USB charging port Yes
USB port type USB Type-C
Vertical field of view 98°
Video formats supported H.265
Weatherproof Yes
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)

Reviews

Be the first to submit a review

Trustpilot