IMOU IM-Ipiece-T26EP-0280B Turret Outdoor Cam 2MP H.265 IP67 Wi-Fi

MPN
IM-IPC-T26EP-0280B-imou
Brand
IMOU
EAN-13
6939554983481
Order Code
09-4769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £79.66 £67.71
10+ £65.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The IMOU Turret Outdoor Cam IM-IPC-T26EP-0280B is a Wi-Fi CCTV camera offering 1920 x 1080p resolution. It features excellent network connectivity for reliable outdoor surveillance. Typical applications include home security and monitoring business premises.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
(Ø) 109.9mm
AC adapter included Yes
Antenna type External
Antennas quantity 2
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Camera type Dome camera
Card reader integrated Yes
Certification CE, FCC
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
DC output current 1 A
DC output voltage 12
Diameter 11cm
Digital zoom 16x
Dimensions (Ø x H) 109.9 mm x 102.2 mm
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 2.8mm
Focal Length 2,8mm
Form Factor Turret
Frame Rate 30 fps
Frequency band 2.4 GHz
Harmonized System (HS) code 85258900
Height 102.2mm
Housing Material Metal, Plastic
International Protection (IP) code IP67
IR range (max.) 30m
LED Type IR
Lens viewing angle, diagonal 135°
Lens viewing angle, horizontal 114°
Lens viewing angle, vertical 59°
Manual Yes
Max. viewing angle hor. 114°
Maximum memory card size 256 GB
Maximum operating distance 100m
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting kit Yes
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 30m
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 2.7 mm (1 / 2.7)
Placement supported Indoor & outdoor
Power consumption (typical) 7 W
Power source type DC
Product colour White
Progressive scan Yes
Reset button Yes
Screen size diagonal (inches) 1.0in
Screws included Yes
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Supported network protocols CGI, ONVIF
Total megapixels 2 MP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 59°
Video compression formats H.264, H.265
Video motion detection Yes
Waterproof connector Yes
Weatherproof Yes
Weight 0.655
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot