IMOU IM-Ipiece-C22EP-imou Cue 2 Indoor Cam 1080p Wi-Fi Two-Way Audio

MPN
IM-IPC-C22EP-imou
Brand
IMOU
EAN-13
6939554970184
Order Code
09-4768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £29.74
50+ £29.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

IMOU produces the Cue 2 Indoor Cam, a Wi-Fi IP CCTV camera offering 1920 x 1080 p resolution, ideal for home or office security. This network IP camera supports wireless connectivity, making it versatile and easy to install. It is commonly used for monitoring indoor spaces, providing high-quality video surveillance.
Type CCTV camera
Resolution 1920 x 1080 p
AC adapter included Yes
Alert notification type Text alert message
App compatibility Yes
Audio detection Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Cables included AC
Camera type Compact camera
Card reader integrated Yes
Certification CE, FCC
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wireless
DC output current 1 A
DC output voltage 5
Depth 33mm
Digital zoom 16x
Dimensions (W x H x D) 66 x 109 x 33 mm
Ethernet LAN No
Fixed focal length 2.8mm
Focal Length 2,8mm
Frame Rate 30 fps
Frequency band 2.4 GHz
Harmonized System (HS) code 85258900
Height 109mm
IR range (max.) 10m
LED indicators Yes
LED Type IR
Lens viewing angle, diagonal 131°
Lens viewing angle, horizontal 112°
Lens viewing angle, vertical 58°
Manual Yes
Max. viewing angle hor. 112°
Maximum memory card size 256 GB
Maximum operating distance 50m
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting kit Yes
Mounting Type Desk/Wall
Night vision Yes
Night vision distance 10m
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -10 - 45°C
Optical sensor size 25.4 / 2.7 mm (1 / 2.7)
Placement supported Indoor
Power consumption (typical) 3.1 W
Power source type USB
Product colour White
Reset button Yes
Screws included Yes
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Supported network protocols ONVIF
Total megapixels 2 MP
Transfer Type Wi-Fi
USB port Yes
Used at Indoors
Vertical viewing angle 58°
Video compression formats H.264, H.265
Video motion detection Yes
Weight 103g
Width 66mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot