Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO Ind Relay 8 Pin Plug In 2 Pole RS2PN24DC

IMO Ind Relay 8 Pin Plug In 2 Pole RS2PN24DC

Order Code:  

28-4180

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: RS2PN24DC  Copy to clipboard
 Report an error

Discontinued

General purpose 10A Plug In power relay.


  • Supplied in 8-pin configuration
  • Supplied in 2-pole option
  • Arc barriers prevent flashover between contacts
  • Mechanical flag indicator showing armature operation

Reviews


Be the first to submit a review