IMIT 100848 Precise Capillary Thermometer 0-120°C for Heating Tech

Image Representative of Range

IMIT 100848 Precise Capillary Thermometer 0-120°C for Heating Tech

MPN
100848
Brand
IMIT
EAN-13
4040267008483
Order Code
12-1461
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The IMIT Capillary Mount Thermometer Small measures temperatures from 0 to 120 °C with high precision. It is commonly used for monitoring heating systems and other temperature-critical applications. Made by IMIT, this integrated temperature measuring module is notable for its reliability in various environments.
Type 100848
(Ø) 43.5mm
Accuracy ± 5°C
Assembly dimensions Ø 38.5mm
Calibrated to Manufacturer's standards (no certificate)
Depth 33mm
Dim (Ø x D) 43.5 mm x 33 mm
Temperature 0 - 120°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot