IMIT 100847 Capillary Thermometer 0-120°C Precise Ratcheted Mounting

Image Representative of Range

IMIT 100847 Capillary Thermometer 0-120°C Precise Ratcheted Mounting

MPN
100847
Brand
IMIT
EAN-13
4040267008476
Order Code
12-1460
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The IMIT Capillary Mount Thermometer Large 0 - 120 °C, manufactured by IMIT, is an analogue rack-mount meter displaying temperatures from 0 to 120 degrees Celsius. It features an integrated temperature measuring module, making it ideal for use as a panel meter or switchboard display. This temperature indicator is commonly used in installed temperature meters for accurate monitoring in various applications.
(Ø) 58mm
Accuracy ± 5°C
Assembly dimensions Ø 52mm
Calibrated to Manufacturer's standards (no certificate)
Depth 44.5mm
Dimensions (Ø x D) 58 mm x 44.5 mm
Temperature 0 - 120°C
Type Analogue rack-mount meter

Reviews

Be the first to submit a review

Trustpilot