IMI NORGREN VR10S822AV352A Directional valve grey durable reliable

MPN
VR10S822AV352A
Brand
Norgren
EAN-13
2050011370836
Order Code
19-1045
Country of Origin
South Korea
Qty Unit Price (Ex VAT)
1+ £100.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Norgren VR10S822AV352A is a robust directional valve designed for dependable and precise control in fluid power systems. Engineered from durable materials, this grey valve is ideally suited for managing the flow of air or liquid mediums in industrial applications such as automation systems, packaging machinery, and pneumatic control circuits. Its design ensures reliable operation and longevity, making it a preferred choice for engineers seeking efficiency and durability in their systems. The directional valve's precise actuation facilitates accurate flow direction, essential for maintaining optimal performance in complex engineering environments.
Type Directional valve
Dimensions (L x W x H) 11.4 x 94 x 41 mm
Height 41mm
Length 11.4mm
Max. ambient temperature +50°C
Min. ambient temperature -5°C
Operating Voltage 12V DC
Product Type Directional valve
Width 94mm

Reviews

Be the first to submit a review

Trustpilot