IMG StageLine MCR-6 Cable Reel Professional design for durable use

MPN
MCR-6
EAN-13
4007754199734
Order Code
19-1038
Country of Origin
China

Discontinued


IMG StageLine, Monacor MCR-6 by IMG StageLine is designed for professional use, offering a robust construction that enhances durability even in demanding environments. This black cable reel, referred to in an alternate description as Monacor MCR-6, is intended for applications where managing lengthy cables efficiently is paramount, such as in concerts, broadcast studios, and large-scale events. The empty drum, or Kaneltrommel as noted in international markets, provides a reliable solution for effectively organising and transporting cables, ensuring operational efficiency. With a focus on performance, the MCR-6 is constructed to withstand rigorous usage, aligning with engineering standards for structured cable management and aiming to facilitate straightforward deployment and retraction during both set-up and breakdown phases.
Type Cable reel
Socket Type None
Cable Length 310mm
Colour Black
Height 560mm
Product Type Cable reel
Weight 7.3kg
Width 380mm

Alternatives (1)


Trustpilot