IMG StageLine MCR-2 Monacor MCR-6 Cable reel Black Durable Cable Reels

MPN
MCR-2
EAN-13
4007754214482
Order Code
19-1037
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

IMG StageLine, Monacor MCR-2 is an empty cable reel designed for the efficient management and storage of cables in professional settings. This durable cable reel from IMG Stage Line is built with robust materials suitable for both indoor and outdoor environments. It features a black finish and is engineered to accommodate various cable types, making it highly adaptable for use in broadcast, audio-visual, and telecommunications applications where cable organisation and protection are paramount. Engineered with precision, the Monacor MCR-2 allows for smooth cable winding and unwinding, ensuring efficient deployment and retrieval, which is essential for maintaining workflow efficiency in dynamic engineering contexts.
Type Cable reel
Socket Type None
Cable Length 300mm
Colour Black
Height 295mm
Product Type Cable reel
Weight 3.1kg
Width 315mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot