IMG Stageline ECM-302B microphone black compact design for PC audio recording

Order Code:

19-1036

Brand: IMG Stageline MPN: ECM-302B EAN-13: 4007754137200
Qty Unit Price (Ex VAT)
1+ £111.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

IMG Stageline ECM-302B, 1331575, is a boundary microphone designed by IMG Stage Line for PC audio and video applications. This compact black microphone features high sensitivity and a low-profile design, making it suitable for discrete placement in a variety of recording environments. It is equipped with a cable for direct connection to audio interfaces or computers, providing reliable performance in professional audio setups. The ECM-302B is commonly utilised in conference settings, multimedia presentations, and other applications requiring clear audio capture without occupying significant space. Its practical design ensures stable positioning, making it a preferred choice for integration into boundary or desktop recording systems.
Type Microphone
Cable Length 6m
Characteristics HalfCardioid
Diameter 120mm
Dimensions (Ø x H) 120 mm x 22 mm
Frequency Response 30-20000Hz
Height 22mm
Impedance 250O
Interfaces Mini XLR
Length 120mm
On/off switch no
Transfer Type Corded
Weight 350g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot