IMG Stageline BAG-20LS Monacor BAG-20LS Stand bag black for speaker stand

MPN
BAG-20LS
EAN-13
4007754168099
Order Code
19-1035
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.34 £18.14
10+ £17.54
100+ £17.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

IMG Stageline BAG-20LS, 4007754168099, is a durable stand bag designed specifically for speaker stands. This robust carrying solution is engineered to accommodate and protect loudspeaker stands and mounts during transportation or storage. Constructed with high-quality materials, the bag ensures added protection against wear and tear, making it suitable for frequent use in professional audio setups and outdoor events. The BAG-20LS is ideal for engineers and technicians who require a reliable means of transporting their speaker stands in various applications, including live concerts, theatre productions, and conference setups. Its design prioritises ease of use and longevity, addressing the practical needs of audio professionals.
Type Stand bag
Content 1
Dimensions (L x W x H) 16.5 x 110 x 25 cm
Height 25cm
Length 16.5cm
Width 110cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot