IMG Stageline 25.9854 FLY-16SET Cordless set with strong audio performance

MPN
25.9854
EAN-13
4007754270044
Order Code
19-1034
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.83 £139.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IMG Stageline 25.9854 is a cordless set designated as the FLY-16SET, offering robust audio performance tailored for PC audio and video applications. This system is equipped with advanced audio transmission technology, ensuring reliable and high-quality signal clarity, making it suitable for both personal entertainment setups and professional audio environments. The FLY-16SET's wireless functionality provides seamless integration with a variety of audio and video systems, enabling engineers to implement it in conference rooms, multimedia presentations, or live sound reinforcement systems where cordless flexibility and high-fidelity audio are required. The design prioritises ease of use and compatibility, ensuring it meets the demands of modern audio-visual tasks.
Type Cordless set
Weight 25g
Colour Black
Dimensions (L x W x H) 102 x 22 x 23 mm
Height 23mm
Length 102mm
Max. Range 90m
No. of frequencies (adjustable) 16
Product Type Cordless set
Transmission frequency 823-832MHz
Width 22mm

Reviews

Be the first to submit a review

Trustpilot