igus XTM-1018-010 Shim Ring 10mm Bore, High Temp & Chemical Resistant

MPN
XTM-1018-010
Brand
igus
EAN-13
2050003795111
Order Code
12-1459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The igus XTM-1018-010 shim ring has a bore diameter of 10 mm. It is primarily used in ball bearing assemblies to adjust clearance or alignment. This component is ideal for applications requiring precise tolerance settings.
Type Shim ring
Inside Diameter 10mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XTM

Reviews

Be the first to submit a review

Trustpilot