igus XSM-1214-10 Plain Bearing 12mm Bore, High Temp & Chemical Resistant

MPN
XSM-1214-10
Brand
igus
EAN-13
2050003794893
Order Code
12-1457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Igus manufactures the XSM-1214-10 plain bearing featuring a 12 mm bore diameter. This component is designed for smooth motion without the use of rolling elements, ideal for low-maintenance applications. It is typically used in machinery where reduced friction and wear resistance are important.
Type Plain bearing
Bore Size 12mm
Outside Diameter 14mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XSM

Reviews

Be the first to submit a review

Trustpilot