igus XSM-0810-10 Plain Bearing 8mm Bore, High Temp & Chemical Resistant

MPN
XSM-0810-10
Brand
igus
EAN-13
2050003794879
Order Code
12-1455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The igus XSM-0810-10 is a plain bearing with a bore diameter of 8 mm. Known for its low-friction performance, this bearing is ideal for applications requiring smooth, linear motion. Typical uses include machinery and equipment where maintenance-free operation is advantageous.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XSM

Reviews

Be the first to submit a review

Trustpilot