igus XSM-0405-04 iglidur® X Plain Bearing, 4mm Bore, High Temp & Chem Resist

MPN
XSM-0405-04
Brand
igus
EAN-13
2050003794848
Order Code
12-1453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Igus manufactures the XSM-0405-04 plain bearing with a bore diameter of 4 mm. This bearing is ideal for applications requiring low friction and maintenance-free performance. It is commonly used in various industrial and mechanical systems.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5.5mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XSM

Reviews

Be the first to submit a review

Trustpilot