igus XFM-2528-21 Plain Bearing, Bore 25mm, High Temp & Chemical Resistance

MPN
XFM-2528-21
Brand
igus
EAN-13
2050003795081
Order Code
12-1451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Igus manufactures the XFM-2528-21 plain bearing, which has a bore diameter of 25 mm. This bearing is ideal for applications requiring minimal friction and maintenance-free operation. It is typically used in machinery with rotational or sliding movements.
Type Plain bearing
Bore Size 25mm
Outside Diameter 28mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot