igus XFM-1416-12 iglidur X Plain Bearing High Temp & Chem Resistance

MPN
XFM-1416-12
Brand
igus
EAN-13
2050003795036
Order Code
12-1446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Igus XFM-1416-12 plain bearing is designed with a bore diameter of 14 mm, ensuring smooth operation and durability. This component, manufactured by Igus, is optimal for applications requiring maintenance-free, dry-running conditions. It is commonly used in machinery where low friction and longevity are crucial.
Type Plain bearing
Bore Size 14mm
Outside Diameter 16mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot