igus XFM-0810-09 Plain Bearing 8mm Bore High Temp & Chemical Resistant

MPN
XFM-0810-09
Brand
igus
EAN-13
2050003795005
Order Code
12-1443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The igus XFM-0810-09 is a plain bearing with a bore diameter of 8 mm. It is designed for low friction and wear resistance. Typical applications include rotational or linear motion in machinery where lubrication-free operation is beneficial.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot