igus MCM-12-03 Clip Bearing 12 mm Bore, Easy Clip-In Shaft Bushing

MPN
MCM-12-03
Brand
igus
EAN-13
2050003795227
Order Code
12-1439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

The igus MCM-12-03 is a clip bearing with a bore diameter of 12 mm, designed for easy installation. It is ideal for applications requiring maintenance-free, low-friction operation. These bearings are commonly used in machinery and equipment where reliable performance is essential.
Type Clip bearing
Inside Diameter 12mm
Outside Diameter 13.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot