igus MCM-10-02 iglidur Clip Bearing 10mm Bore For Shaft Bushings

MPN
MCM-10-02
Brand
igus
EAN-13
2050003795173
Order Code
12-1436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 71 in stockFurther 528 despatched in 4 working days

Igus manufactures the MCM-10-02 clip bearing with a bore diameter of 10 mm. This plain bearing is suitable for applications requiring easy assembly and low maintenance. Typical uses include machinery and equipment where reliable rotational movement is needed.
Type Clip bearing
Inside Diameter 10mm
Outside Diameter 11.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot