igus MCM-08-03 iglidur Clip Bearing 8mm Bore, Secured Dual-Sided Federal

MPN
MCM-08-03
Brand
igus
EAN-13
2050003795203
Order Code
12-1435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The igus MCM-08-03 is a clip bearing with a bore diameter of 8 mm. It is designed for easy installation and reliable performance. Typical applications include machinery where low-maintenance or corrosion-resistant bearings are required.
Type Clip bearing
Inside Diameter 8mm
Outside Diameter 9.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot