igus MCM-06-03 iglidur Clip Bearing 6mm Bore, for Shaft Bushings by Sheets

MPN
MCM-06-03
Brand
igus
EAN-13
2050003795197
Order Code
12-1433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The igus MCM-06-03 is a clip bearing with a 6 mm bore diameter. It is designed for applications requiring low friction and easy assembly. Typical applications include use in machinery where reliable, maintenance-free operation is needed.
Type Clip bearing
Inside Diameter 6mm
Outside Diameter 7.2
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot