igus MCM-06-02 iglidur Clip Bearing Bore 6mm For Shaft Bushings in Sheets

MPN
MCM-06-02
Brand
igus
EAN-13
2050003795159
Order Code
12-1432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.261
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 613 in stock

The igus MCM-06-02 is a clip bearing with a bore diameter of 6 mm. This plain bearing offers a reliable solution for reducing friction in rotary applications. It is typically used in engineering contexts where self-lubricating properties are beneficial for maintenance-free operation.
Type Clip bearing
Inside Diameter 6mm
Outside Diameter 7.2
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot