Igus JSM-2023-20 Plain Bearing, 20mm Bore, Low Friction, Wear Resistant

MPN
JSM-2023-20
Brand
igus
EAN-13
2050003794688
Order Code
12-1419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The igus JSM-2023-20 is a plain bearing with a bore diameter of 20 mm. Its main attributes include wear resistance and low maintenance, making it ideal for applications with rotational motion. Typical uses for this bearing are in automotive and industrial machinery where reliable and long-lasting performance is essential.
Type Plain bearing
Bore Size 20mm
Outside Diameter 23mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot