igus JSM-1416-15 Plain Bearing 14mm Low Friction Wear Resistant Moist Proof

MPN
JSM-1416-15
Brand
igus
EAN-13
2050003794640
Order Code
12-1417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Igus manufactures the JSM-1416-15 plain bearing, which features a bore diameter of 14 mm. This durable bearing is designed for applications requiring low friction and maintenance-free operation. It is typically used in mechanical engineering and automation industries where reliable, efficient movement is needed.
Type Plain bearing
Bore Size 14mm
Outside Diameter 16mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot