igus JSM-1214-10 Plain Bearing 12mm Low Friction Wear Resistant Stable

MPN
JSM-1214-10
Brand
igus
EAN-13
2050003794633
Order Code
12-1416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The igus JSM-1214-10 is a plain bearing with a bore diameter of 12 mm. It is designed for low-friction, maintenance-free operation, making it suitable for applications with rotary or oscillating movements. This plain bearing is typically used in machinery and equipment where low wear and durability are critical.
Type Plain bearing
Bore Size 12mm
Outside Diameter 14mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot