igus JSM-0608-06 Plain Bearing, 6mm Bore, Low Friction, Wear Resistant

MPN
JSM-0608-06
Brand
igus
EAN-13
2050003794602
Order Code
12-1413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.747
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The igus JSM-0608-06 is a plain bearing with a bore diameter of 6 mm. It is designed for applications requiring low friction and maintenance-free operation. This plain bearing is typically used in industries such as automotive and packaging, where reliable performance is essential.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot