igus JSM-0507-05 Plain Bearing 5mm Bore, Low Friction, Wear Resistant

MPN
JSM-0507-05
Brand
igus
EAN-13
2050003794596
Order Code
12-1412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The igus JSM-0507-05 is a plain bearing with a bore diameter of 5 mm. Known for its low friction and maintenance-free operation, it excels in reducing wear and noise in applications. Typically used in lightweight machinery where smooth rotational movement is crucial.
Type Plain bearing
Bore Size 5mm
Outside Diameter 7mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot