igus JFM-2528-21 Plain Bearing 25mm Bore Low Friction Wear Resistant

MPN
JFM-2528-21
Brand
igus
EAN-13
2050003794824
Order Code
12-1410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Igus manufactures the JFM-2528-21 plain bearing, which has a bore diameter of 25 mm. This plain bearing is designed for applications requiring efficient, low-friction linear movement. It is commonly used in machinery and equipment where reliable performance and maintenance-free operation are important.
Type Plain bearing
Bore Size 25mm
Outside Diameter 28mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot