igus JFM-2023-21 Flange Bearing 20mm Bore, Low Friction, Wear Resistant

MPN
JFM-2023-21
Brand
igus
EAN-13
2050003794817
Order Code
12-1409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Igus JFM-2023-21 is a flange bearing with a bore diameter of 20 mm. It is designed for durability and low maintenance in various industrial settings. Typically used in machinery, this bearing supports radial loads and is suitable for rotatory applications.
Type Flange bearing
Inside Diameter 20mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Outside Ø 23mm
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot