igus JFM-1820-12 Plain Bearing 18mm Low Friction Wear-Resistant Stable

MPN
JFM-1820-12
Brand
igus
EAN-13
2050003794800
Order Code
12-1408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The igus JFM-1820-12 is a plain bearing with an 18 mm bore diameter, designed for applications requiring low friction and maintenance-free operation. Its robust construction suits various mechanical and industrial uses, such as in machinery with rotational or sliding motions. Manufactured by igus, this bearing offers enhanced durability and performance in environments where lubrication is challenging.
Type Plain bearing
Bore Size 18mm
Outside Diameter 20mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot