igus JFM-1618-17 Plain Bearing 16mm Low Friction Wear-Resistant Moist-Proof

MPN
JFM-1618-17
Brand
igus
EAN-13
2050003794794
Order Code
12-1407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The igus JFM-1618-17 plain bearing, with a bore diameter of 16 mm, is manufactured by igus and is known for its durability and low friction. This bearing is ideal for applications that require maintenance-free operation and is typically used in automotive and industrial machinery. Its robust construction makes it suitable for environments where traditional lubrication is challenging.
Type Plain bearing
Bore Size 16mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot