igus JFM-1517-17 Plain Bearing, 15 mm Bore, Low Friction & Wear Resistant

MPN
JFM-1517-17
Brand
igus
EAN-13
2050003794787
Order Code
12-1406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The igus JFM-1517-17 is a plain bearing with a bore diameter of 15 mm, designed for reducing friction in mechanical systems. It is typically used in applications where low maintenance and wear resistance are required. Igus bearings are known for their durability and suitability in various industries, including automotive and industrial machinery.
Type Plain bearing
Bore Size 15mm
Outside Diameter 17mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot