igus JFM-1416-12 Plain Bearing 14mm Bore, Low Friction, Wear Resistant

MPN
JFM-1416-12
Brand
igus
EAN-13
2050003794770
Order Code
12-1405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The igus JFM-1416-12 is a plain bearing with a bore diameter of 14 mm. It is designed for applications requiring low friction and maintenance-free operation. Typical uses include machinery where rotational or oscillatory motion is needed.
Type Plain bearing
Bore Size 14mm
Outside Diameter 16mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot