igus JFM-1214-12 Plain Bearing 12mm Low Friction Wear-Resistant Stable

MPN
JFM-1214-12
Brand
igus
EAN-13
2050003794763
Order Code
12-1404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The igus JFM-1214-12 is a plain bearing with a bore diameter of 12 mm. It features a simple design suitable for low-maintenance applications where lubrication is not possible. Typically used in machinery and equipment where friction reduction is essential, it is ideal for industrial and automation settings.
Type Plain bearing
Bore Size 12mm
Outside Diameter 14mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot