igus JFM-1012-10 Plain Bearing 10mm Low Friction Wear Resistant Moisture Stable

MPN
JFM-1012-10
Brand
igus
EAN-13
2050003794756
Order Code
12-1403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The igus JFM-1012-10 is a plain bearing with a bore diameter of 10 mm. It is designed for low friction and maintenance-free operation in various industrial applications. Typical uses include machinery where rotational or sliding motion is required without the need for lubrication.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot