igus JFM-0507-05 Plain Bearing 5mm Low Friction Wear-Resistant Stable

MPN
JFM-0507-05
Brand
igus
EAN-13
2050003794725
Order Code
12-1400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The igus JFM-0507-05 is a plain bearing with a 5 mm bore diameter, designed for smooth and maintenance-free operation. Made by igus, this bearing is known for its durability and low friction without the need for lubrication. It is typically used in applications where cost-effective and reliable performance is required, such as in lightweight machinery and equipment.
Type Plain bearing
Bore Size 5mm
Outside Diameter 7mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot