igus JFM-0405-06 Plain Bearing 4 mm Bore Low Friction Wear Resistant

MPN
JFM-0405-06
Brand
igus
EAN-13
2050003794718
Order Code
12-1399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

The igus JFM-0405-06 plain bearing is manufactured by igus, featuring a bore diameter of 4 mm. It is designed for reduced friction and maintenance-free operation. This component is typically used in applications requiring smooth rotational movement without the need for lubrication, such as in machinery and automotives.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot