igus GTM-1630-015 Shim Ring Bore 16mm, For Medium Load & Speed

MPN
GTM-1630-015
Brand
igus
EAN-13
2050003794565
Order Code
12-1397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The igus GTM-1630-015 shim ring, with a bore diameter of 16 mm, is manufactured by igus. It is commonly used in conjunction with ball bearings, radial ball bearings, plain bearings, and roller bearings to adjust or maintain precise alignment and spacing. This shim ring is ideal for applications requiring minimal friction and accurate positioning in mechanical assemblies.
Type Shim ring
Inside Diameter 16mm
Outside Diameter 30mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GTM

Reviews

Be the first to submit a review

Trustpilot