igus GTM-1018-010 Shim Ring 10mm Bore, Medium Load/Speed, Universally Used

MPN
GTM-1018-010
Brand
igus
EAN-13
2050003794541
Order Code
12-1395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.754
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The igus GTM-1018-010 Shim ring features a bore diameter of 10 mm. Manufactured by igus, this component is designed for precise spacing needs in mechanical assemblies. It is typically used in applications involving ball bearings and plain bearings to adjust clearance and align components accurately.
Type Shim ring
Inside Diameter 10mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GTM

Reviews

Be the first to submit a review

Trustpilot