igus GTM-0815-015 Shim Ring 8mm Bore, Best for Medium Loads & Speeds

MPN
GTM-0815-015
Brand
igus
EAN-13
2050003794534
Order Code
12-1394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Igus manufactures the GTM-0815-015 shim ring, featuring a bore diameter of 8 mm. This shim ring is typically used for precision alignment and spacing in mechanical assemblies. Its robust construction makes it ideal for applications involving ball bearings, plain bearings, and roller bearings.
Type Shim ring
Inside Diameter 8mm
Outside Diameter 15mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GTM

Reviews

Be the first to submit a review

Trustpilot