igus GSM-3034-30 iglidur Plain Bearing 30mm Bore, Medium Load/Speed/Temperature

MPN
GSM-3034-30
Brand
igus
EAN-13
2050003763394
Order Code
12-1393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The igus GSM-3034-30 is a plain bearing with a bore diameter of 30 mm, known for its low friction and maintenance-free operation. Manufactured by igus, it is designed for applications requiring high wear resistance in dry running conditions. Typically used in machinery and equipment, this bearing is ideal for reducing maintenance costs and improving efficiency.
Type Plain bearing
Bore Size 30mm
Outside Diameter 34mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot