Igus GSM-2528-20 iglidur® Plain Bearing 25mm Bore, Medium Load/Speed

MPN
GSM-2528-20
Brand
igus
EAN-13
2050003763387
Order Code
12-1392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Igus GSM-2528-20 is a plain bearing with a bore diameter of 25 mm, designed specifically for applications requiring low friction and maintenance-free operation. Crafted by Igus, this bearing is ideal for use in environments where efficiency and durability are essential. Typical applications include machinery where high wear resistance and cost-effectiveness are required.
Type Plain bearing
Bore Size 25mm
Outside Diameter 28mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot