igus GSM-2023-20 iglidur Plain Bearing 20mm Bore, Medium Load/Speed

MPN
GSM-2023-20
Brand
igus
EAN-13
2050003763370
Order Code
12-1391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The igus GSM-2023-20 is a plain bearing with a bore diameter of 20 mm. Known for its durability and maintenance-free operation, it is ideal for applications requiring low friction and wear resistance. Commonly used in machinery and equipment where sliding motions are prevalent, this bearing ensures reliable performance without lubrication.
Type Plain bearing
Bore Size 20mm
Outside Diameter 23mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot