igus GSM-1820-20 Iglidur Plain Bearing 18mm Bore High Load Universal Use

MPN
GSM-1820-20
Brand
igus
EAN-13
2050003763363
Order Code
12-1390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The igus GSM-1820-20 is a plain bearing with an 18 mm bore diameter, designed for reliable and maintenance-free operation. Manufactured by igus, it is known for its durability and low friction in applications. This bearing is ideal for use in machinery and equipment where smooth rotational motion is crucial.
Type Plain bearing
Bore Size 18mm
Outside Diameter 20mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot