igus GSM-1618-20 Iglidur Plain Bearing, 16mm Bore, Medium Load/Speed

MPN
GSM-1618-20
Brand
igus
EAN-13
2050003763356
Order Code
12-1389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The igus GSM-1618-20 is a plain bearing with a bore diameter of 16 mm, ideal for applications requiring low friction and maintenance-free operation. Manufactured by igus, it is designed for use in environments where lubrication is difficult or undesirable. This bearing is commonly utilised in automotive, industrial machinery, and motion control systems.
Type Plain bearing
Bore Size 16mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot