igus GSM-1214-10 iglidur Plain Bearing 12mm Bore, For Medium Loads

MPN
GSM-1214-10
Brand
igus
EAN-13
2050003763325
Order Code
12-1387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 09/11/2026

Igus manufactures the GSM-1214-10 plain bearing, which features a bore diameter of 12 mm. This bearing is designed for versatile use in applications requiring low friction and minimal maintenance. Commonly employed in linear motion systems, it is ideal for various industrial machinery.
Type Plain bearing
Bore Size 12mm
Outside Diameter 14mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot