igus GSM-1012-10 Iglidur Plain Bearing 10mm Bore Medium-High Load

MPN
GSM-1012-10
Brand
igus
EAN-13
2050003763318
Order Code
12-1386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The igus GSM-1012-10 is a plain bearing with a 10 mm bore diameter, designed for frictionless operation. Manufactured by igus, this bearing is ideal for applications where lubrication is not required. It is commonly used in industries for machines that demand low maintenance and high durability.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot